
Radial aluminum electrolytic capacitor, 2.2µF capacitance, 50V voltage rating. Features 20% tolerance, 8mA ripple current, and a 2000-hour life at 85°C. Surface mountable with a cylindrical, 3mm diameter, 5.4mm height radial package. Lead-free and RoHS compliant, rated AEC-Q200.
Sign in to ask questions about the Panasonic EEE-1HS2R2SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1HS2R2SR technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 3mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 8mA |
| Ripple Current (AC) | 8mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1HS2R2SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.