
Surface mount aluminum electrolytic capacitor, 100µF capacitance, 63V voltage rating, and 20% tolerance. Features a 10mm diameter, 10.2mm height, and 10.5mm length in a cylindrical radial construction. Offers a leakage current of 63µA, dissipation factor of 18%, and ripple current of 60mA. Rated for 2000 hours life at 85°C, with an operating temperature range of -40°C to 85°C. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-1JA101P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1JA101P technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 18% |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Leakage Current | 63uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1JA101P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
