Surface mount aluminum electrolytic capacitor with 33µF capacitance and 20% tolerance. Features a 63V DC rated voltage and a maximum operating temperature of 85°C. This cylindrical, radial component offers a leakage current of 3µA and a ripple current of 45mA, with a rated life of 2000 hours. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-1JA330P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-1JA330P technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1JA330P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
