
Aluminum electrolytic capacitor with 10µF capacitance and 35V DC voltage rating. Features 20% tolerance, 3µA leakage current, and 30mA ripple current. Designed for surface mount applications with a 5x5.4mm SMD package, operating from -40°C to 85°C. Offers 2000 hours of life at rated conditions and is AEC-Q200 qualified.
Panasonic EEE-1VA100AR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Height | 6.5mm |
| Height - Seated (Max) | 0.213inch |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1VA100AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
