Aluminum electrolytic capacitor with 4.7µF capacitance and 35V voltage rating. Features 20% tolerance, 22mA ripple current, and 3µA leakage current. Designed for surface mount applications with a 4mm diameter and 5.4mm height. Operates from -40°C to 85°C with a 2000-hour lifespan. AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-1VA4R7SR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Lead Length | 1.8mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 22mA |
| Ripple Current (AC) | 22mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-1VA4R7SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.