
100V 22uF aluminum electrolytic capacitor with 20% tolerance, designed for surface mount applications. Features a cylindrical construction with a 10mm diameter and 10.2mm height, utilizing SMD/SMT termination. Offers a ripple current of 85mA and a leakage current of 3uA, with a rated life of 2000 hours at 85°C. Operating temperature range spans from -40°C to 85°C. Supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-2AA220P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-2AA220P technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-2AA220P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
