33uF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 10.2mm height, and 10.5mm length cylindrical construction for surface mount PCB applications. Offers a 90mA ripple current, 3uA leakage current, and a dissipation factor of 18%. Rated for 2000 hours of life at 85°C, with a minimum operating temperature of -40°C. RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEE-2AA330P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-2AA330P technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 18% |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-2AA330P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
