
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 20% tolerance. Features a 6.3V DC voltage rating, 105°C maximum operating temperature, and 1000-hour life. This radial, cylindrical component offers 140mA ripple current, 3µA leakage current, and 1Ω ESR. Constructed from aluminum with SMD/SMT termination, it measures 6.3mm in diameter and 5.4mm in height.
Sign in to ask questions about the Panasonic EEE-FC0J101P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FC0J101P technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Impedance | 1R |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 140mA |
| Ripple Current (AC) | 140mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 5.4mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC0J101P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
