
1000µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 150mΩ ESR and 670mA ripple current rating. This surface mount component has a 10mm diameter, 10.2mm height, and operates from -40°C to 105°C. Designed for general applications, it offers a 1000-hour life and is RoHS compliant.
Panasonic EEE-FC0J102AP technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10.2mm |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC0J102AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
