
330µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, radial construction with SMD/SMT termination for surface mounting. Offers 300mΩ ESR/impedance, 450mA ripple current, and a leakage current of 3µA. Operating temperature range is -40°C to 105°C, with a rated life of 1000 hours. AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-FC0J331AP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 300mR |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC0J331AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
