
330uF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, radial construction with a 300mR ESR and 300mR impedance. Designed for surface mount applications with a 3.1mm lead pitch, 3.4mm lead length, and dimensions of 8mm diameter, 8.3mm width, 10.5mm length, and 10.2mm height. Operates from -40°C to 105°C with a 1000-hour life rating and 450mA ripple current. RoHS compliant and AEC-Q200 rated.
Sign in to ask questions about the Panasonic EEE-FC0J331P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FC0J331P technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 10.2mm |
| Impedance | 300mR |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC0J331P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
