
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 10V DC rated voltage, offering 20% tolerance. Features a 230mA ripple current rating, 400mΩ ESR, and a lifespan of 1000 hours at 105°C. This cylindrical component measures 8mm in diameter and 6.2mm in height, with SMD terminations for surface mounting. It operates from -40°C to 105°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEE-FC1A101AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FC1A101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Impedance | 400mR |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 6.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1A101AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
