
Aluminum electrolytic capacitor with 1000µF capacitance and 10V voltage rating. Features 20% tolerance, 150mΩ ESR, and 670mA ripple current. Designed for surface mount applications with a 10mm diameter and 10.2mm height. Operating temperature range from -40°C to 105°C, with a lifespan of 1000 hours. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEE-FC1A102AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FC1A102AP technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1A102AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
