
Aluminum electrolytic capacitor, 1000µF capacitance, 10V DC voltage rating, 20% tolerance. Features a 10mm diameter, 10.2mm height, and 4.6mm lead pitch. Offers 670mA ripple current, 150mΩ ESR, and 3µA leakage current. Rated for 1000 hours at 105°C, with a temperature range of -40°C to 105°C. Surface mount, AEC-Q200 qualified, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Panasonic EEE-FC1A102P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FC1A102P technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 150mR |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1A102P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
