
Aluminum electrolytic capacitor, 150µF capacitance, 10V DC rated voltage, 20% tolerance. Features 400mΩ ESR and 230mA ripple current capability. Operates from -40°C to 105°C with a 1000-hour life rating. Surface mountable in an 8mm diameter x 6.2mm height cylindrical package, supplied on tape and reel. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-FC1A151AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FC1A151AP technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Impedance | 400mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1A151AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.