
Surface mount aluminum electrolytic capacitor, 220µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 300mΩ ESR and impedance, 450mA ripple current, and 3µA leakage current. Operates within a -40°C to 105°C temperature range with a 1000-hour life rating. Supplied in tape and reel packaging, this component is RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-FC1A221AP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 10.2mm |
| Impedance | 300mR |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1A221AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.