
Surface mount aluminum electrolytic capacitor with 220µF capacitance and 20% tolerance. Features a 16V DC rated voltage, 105°C maximum operating temperature, and 1000-hour life. This radial component has a 150mΩ ESR and 670mA ripple current capability. Dimensions include a 10mm diameter and 10.2mm height, with SMD/SMT termination.
Sign in to ask questions about the Panasonic EEE-FC1C221AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FC1C221AP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1C221AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
