
330µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 10.2mm height, and radial construction for surface mount applications. Offers 150mΩ ESR/impedance, 670mA ripple current, and a 1000-hour life at 105°C. Includes lead-free and RoHS compliant termination.
Sign in to ask questions about the Panasonic EEE-FC1C331AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FC1C331AP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1C331AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
