
22µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 1Ω impedance and ESR, 140mA ripple current, and 3µA leakage current. Designed for surface mount applications with a 2.5mm lead pitch and 2.6mm lead length. Operates from -40°C to 105°C with a 1000-hour life rating. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-FC1E220P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FC1E220P technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 5.4mm |
| Impedance | 1R |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 140mA |
| Ripple Current (AC) | 140mA |
| RoHS Compliant | Yes |
| Series | FC |
| Size | 5.4mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1E220P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
