
330uF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 150mR ESR, 12% dissipation factor, and 670mA ripple current. Operates from -40°C to 105°C with a 1000-hour life rating. Surface mountable in a cylindrical construction, 10mm diameter, 10.2mm height, and 4.6mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEE-FC1V331P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FC1V331P technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 150mR |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1V331P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
