
Surface mount aluminum electrolytic capacitor with 4.7µF capacitance and 20% tolerance. Features a 35V DC rated voltage, 105°C maximum operating temperature, and 1000-hour life rating. This radial construction capacitor has a 4mm diameter, 5.4mm height, and 4.3mm width, with a 1mm lead pitch. Includes 60mA ripple current capability and 3µA leakage current.
Panasonic EEE-FC1V4R7R technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 5.4mm |
| Impedance | 3R |
| Lead Free | Lead Free |
| Lead Length | 1.8mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FC1V4R7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
