
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 6.3V DC voltage rating. Features a 20% tolerance, 360mΩ ESR, and 240mA ripple current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-FK0J101AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK0J101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 5.8mm |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 6.3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK0J101AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
