SMD Aluminum Electrolytic Capacitor, 330µF capacitance, 6.3V voltage rating. Features a 260mΩ ESR and 300mA ripple current capability. Operates across a -55°C to 105°C temperature range with a 2000-hour lifespan. This radial can, cylindrical construction component is designed for surface mount applications.
Panasonic EEE-FK0J331AP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Impedance | 260mR |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 20.7uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK0J331AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.