
Aluminum electrolytic capacitor, 3300µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 1.1A ripple current, 60mΩ ESR, and 5000-hour life at 105°C. Surface mount, cylindrical construction with dimensions of 12.5mm diameter and 13.5mm height. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEE-FK0J332AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.3% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 13.5mm |
| Height - Seated (Max) | 0.55inch |
| Impedance | 60mR |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| Ripple Current (AC) | 1.1A |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK0J332AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
