
150µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a 240mA ripple current, 360mΩ ESR, and a 2000-hour life at 105°C. Surface mountable in a 6.3mm diameter x 5.8mm height cylindrical package, supplied on tape and reel. Operating temperature range from -55°C to 105°C.
Sign in to ask questions about the Panasonic EEE-FK1A151AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1A151AP technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 240mA |
| Ripple Current (AC) | 240mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1A151AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
