
220µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features 340mΩ ESR and 280mA ripple current at 105°C. Surface mount component with cylindrical construction, 6.3mm diameter, and 7.7mm height. Rated for 2000 hours at 105°C, AEC-Q200 compliant, and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-FK1A221XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1A221XP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 340mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1A221XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.