
Surface mount aluminum electrolytic capacitor, 470µF capacitance, 10V DC rated voltage, with a ±20% tolerance. Features 160mΩ ESR and 600mA ripple current capability at 105°C max operating temperature. Cylindrical construction with radial leads, measuring 8mm diameter and 10.2mm height. This RoHS compliant component offers 5000 hours of life and is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-FK1A471GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1A471GP technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10.2mm |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1A471GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
