
Aluminum electrolytic capacitor with 22µF capacitance and 16V voltage rating. Features 20% tolerance, 160mA ripple current, and 700mΩ ESR. Surface mountable in a 5x5.8mm cylindrical package, rated for 2000 hours at 105°C. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-FK1C220AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1C220AR technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1C220AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
