
Surface mount aluminum electrolytic capacitor with 220µF capacitance and 16V voltage rating. Features a 20% tolerance, 260mΩ ESR, and 300mA ripple current. Operating temperature range from -55°C to 105°C, with a rated life of 2000 hours. Cylindrical construction with radial leads, measuring 8mm in diameter and 6.2mm in height. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-FK1C221AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1C221AP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 6.2mm |
| Impedance | 260mR |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 35.2uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1C221AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
