
Aluminum electrolytic capacitor, 3300µF capacitance, 16V DC rated voltage, 20% tolerance. Features 35mΩ ESR, 1.8A ripple current, and 5000 hours life at 105°C. Surface mount package with 16mm diameter and 16.5mm height. RoHS compliant.
Sign in to ask questions about the Panasonic EEE-FK1C332AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1C332AM technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 35mR |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| Ripple Current (AC) | 1.8A |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1C332AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
