
Surface mount aluminum electrolytic capacitor with 470uF capacitance and 20% tolerance. Features a 16V DC rated voltage, 160mR ESR, and 600mA ripple current. Operating temperature range from -55°C to 105°C. Cylindrical construction with 3.1mm lead pitch, 8mm diameter, and 10.2mm height. Rated for 5000 hours of life.
Sign in to ask questions about the Panasonic EEE-FK1C471GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1C471GP technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1C471GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
