
150µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 160mΩ ESR and 600mA ripple current capability. Designed for surface mount applications with a cylindrical construction, measuring 8mm in diameter, 10.2mm in height, and 10mm in width. Operates across a temperature range of -55°C to 105°C, offering 2000 hours of life. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-FK1E151AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1E151AP technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10.2mm |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Leakage Current | 37.5uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1E151AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.