
Aluminum electrolytic capacitor, 3300µF capacitance, 25V DC rated voltage, and 20% tolerance. Features 33mΩ ESR, 2.06A ripple current, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction, 18mm diameter, and 16.5mm height, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-FK1E332AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1E332AM technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 16.5mm |
| Impedance | 33mR |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.06A |
| Ripple Current (AC) | 2.06A |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1E332AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
