
Surface mount aluminum electrolytic capacitor with 470µF capacitance and 25V DC rating. Features 20% tolerance, 80mΩ ESR, and 850mA ripple current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial construction in a 10mm diameter, 10.2mm height cylindrical package. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-FK1E471GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1E471GP technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1E471GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
