
Surface mount aluminum electrolytic capacitor offering 1000µF capacitance with a 20% tolerance and 50V DC rated voltage. Features a low 73mΩ ESR and 73mΩ impedance at 105°C, with a ripple current rating of 1.61A. Designed for a wide operating temperature range from -55°C to 105°C, this cylindrical component has a 5000-hour life rating and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic EEE-FK1H102AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1H102AM technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 73mR |
| Height | 16.5mm |
| Impedance | 73mR |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.61A |
| Ripple Current (AC) | 1.61A |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1H102AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
