
Surface mount aluminum electrolytic capacitor with 33µF capacitance and 50V DC rated voltage. Features 20% tolerance, 195mA ripple current, and an ESR of 680mΩ. Operates from -55°C to 105°C with a 2000-hour life expectancy. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic EEE-FK1H330XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1H330XP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 680mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 195mA |
| Ripple Current (AC) | 195mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1H330XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.