
680µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features a 16mm diameter, 16.5mm height, and radial construction in a cylindrical package. Offers 5000 hours of life at 105°C, 1.61A ripple current, and 73mΩ ESR/impedance. Surface mount termination, AEC-Q200 rated, lead-free, and RoHS compliant. Supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-FK1H681AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1H681AM technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 73mR |
| Height | 16.5mm |
| Impedance | 73mR |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.61A |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1H681AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
