
Surface mount aluminum electrolytic capacitor with 220µF capacitance and 20% tolerance. Features a 63V DC rated voltage, 160mΩ ESR, and 800mA ripple current. Operating temperature range from -55°C to 105°C with a 5000-hour life rating. Cylindrical construction with radial leads, measuring 12.5mm diameter and 13.5mm height. RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEE-FK1J221AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1J221AQ technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 13.5mm |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Leakage Current | 138.6uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| Ripple Current (AC) | 800mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1J221AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
