
Surface mount aluminum electrolytic capacitor with 22uF capacitance and 20% tolerance. Features 80V DC rated voltage, 1.3 Ohm ESR, and 130mA ripple current. Constructed with a cylindrical aluminum dielectric, this radial component measures 8mm in diameter and 10.2mm in height. Operating temperature range is -55°C to 105°C, with a 2000-hour life rating. RoHS compliant and AEC-Q200 qualified, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-FK1K220P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1K220P technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 10.2mm |
| Impedance | 1.3R |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 130mA |
| Ripple Current (AC) | 130mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1K220P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
