
10µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 700mΩ ESR and 160mA ripple current rating. Designed for surface mount applications with a compact 5mm diameter and 5.8mm height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life. RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEE-FK1V100AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1V100AR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 5.8mm |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Lead Length | 2.2mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1V100AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
