
22µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 700mΩ ESR and 160mA ripple current at 105°C. Surface mountable with a 5mm diameter and 5.8mm height, this component offers a 2000-hour life at rated temperature and operates from -55°C to 105°C. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Panasonic EEE-FK1V220AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FK1V220AR technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Lead Length | 2.2mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 7.7uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FK1V220AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
