
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 1.35Ω ESR, and 90mA ripple current capability. Designed for operation between -55°C and 105°C with a 2000-hour life rating. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-FKC220UAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FKC220UAR technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 5.8mm |
| Impedance | 1.35R |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FKC220UAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.