
Aluminum electrolytic capacitor, 220 µF capacitance, 16V DC rated voltage, ±20% tolerance. Features 2000 hours life at 105°C, 340mΩ ESR, and 280mA ripple current. Surface mount radial can package with 1.8mm lead pitch and 0.65mm lead diameter. RoHS compliant, AEC-Q200 rated, and lead-free.
Panasonic EEE-FKC221XAP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 7.7mm |
| Impedance | 340mR |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 35.2uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FKC221XAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
