Surface mount aluminum electrolytic capacitor with 100µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage and a maximum operating temperature of 105°C. This radial, cylindrical component has a 5mm diameter, 5.8mm height, and 5.3mm width, with a 1.5mm lead pitch. Includes 700mΩ ESR, 6.3µA leakage current, and 160mA ripple current. RoHS compliant and designed for 2000 hours of life.
Panasonic EEE-FKJ101UAR technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Lead Length | 2.2mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 6.3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FKJ101UAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.