
Surface mount aluminum electrolytic capacitor with 1mF capacitance and 6.3V voltage rating. Features 80mR ESR, 850mA ripple current, and 2000-hour life at 105°C. Constructed with an aluminum element in a cylindrical, radial package measuring 8mm diameter and 10.2mm height. This lead-free, RoHS-compliant component is suitable for PCB mounting and supplied on tape and reel.
Sign in to ask questions about the Panasonic EEE-FP0J102AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FP0J102AP technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 26% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 63uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP0J102AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
