
Surface mount aluminum electrolytic capacitor with 1.5mF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 1.19A ripple current, and 60mR ESR. Operating temperature range is -55°C to 105°C, with a 2000-hour life rating. Constructed with an aluminum dielectric in a cylindrical radial package, measuring 10mm diameter and 10.2mm height. RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Panasonic EEE-FP0J152AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FP0J152AP technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 94.5uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.19A |
| Ripple Current (AC) | 1.19A |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP0J152AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
