
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 6.3V voltage rating. Features 850mΩ ESR, 160mA ripple current, and a 20% tolerance. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Radial construction in a 4mm diameter, 5.8mm height package with 1mm lead pitch.
Panasonic EEE-FP0J220AR technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 850mR |
| Features | High Temperature |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.
