
Surface mount aluminum electrolytic capacitor, 220µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 260mΩ ESR, 300mA ripple current, and a 13.8µA leakage current. Designed for operation between -55°C and 105°C, with a rated life of 2000 hours at 105°C. This AEC-Q200 qualified component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-FP0J221AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FP0J221AP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 13.8uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP0J221AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
