
150µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.8mm height, and 1.8mm lead pitch. Offers 260mΩ ESR, 15µA leakage current, and 300mA ripple current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mountable on PCB via tape and reel packaging.
Sign in to ask questions about the Panasonic EEE-FP1A151AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FP1A151AP technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 15uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP1A151AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
