
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 10V DC rated voltage. Features 20% tolerance, 850mΩ ESR, and 160mA ripple current. Operates from -55°C to 105°C with a 2000-hour life rating. Supplied in a 4mm diameter, 5.8mm height radial package on tape and reel.
Sign in to ask questions about the Panasonic EEE-FP1A220AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEE-FP1A220AR technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-FP1A220AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
